USD

Obsolete item.
0603 PKG
0603 PKG
0603 (1608 Metric) 0,90mm
GRJ188R71H222KE11D
Digi-Key Part Number
490-10894-2-ND - Tape & Reel (TR)
490-10894-1-ND - Cut Tape (CT)
490-10894-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRJ188R71H222KE11D
Supplier
Description
CAP CER 2200PF 50V X7R 0603
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 7,740

7,740 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-10894-2
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL10B222KB8SFNCSamsung Electro-Mechanics170,8271276-1992-1-ND$0.10000Direct
C0603X222K5RACTUKEMET3,316399-5341-1-ND$0.34000Direct
06035C222KAZ2AAVX Corporation7,911478-3528-1-ND$0.22000Direct
C1608X7R1H222K080AETDK Corporation19,173445-173664-1-ND$0.15000Direct