USD

Obsolete item.
0603 PKG
0603 PKG
0603 (1608 Metric) 0,90mm
GRJ188R71H104KE11D
Digi-Key Part Number
490-10893-2-ND - Tape & Reel (TR)
490-10893-1-ND - Cut Tape (CT)
490-10893-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRJ188R71H104KE11D
Supplier
Description
CAP CER 0.1UF 50V X7R 0603
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names490-10893-2
Standard Package4,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603X104K5RAC7411KEMET15,112399-11611-1-ND$0.19000Direct
C0603X104K5RAC7867KEMET548,822399-7969-1-ND$0.20000Direct
06035C104KAZ2AAVX Corporation4,353,807478-3540-1-ND$0.10000Direct
CS0603KRX7R9BB104Yageo32,807311-3568-1-ND$0.15000Direct
CL10B104KB8SFNCSamsung Electro-Mechanics1,027,3271276-1936-1-ND$0.10000Direct