USD

Obsolete item.
0603 PKG
0603 PKG
0603 (1608 Metric) 0,90mm
GRJ188R71H103KE11D
Digi-Key Part Number
490-10892-2-ND - Tape & Reel (TR)
490-10892-1-ND - Cut Tape (CT)
490-10892-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRJ188R71H103KE11D
Supplier
Description
CAP CER 10000PF 50V X7R 0603
Detailed Description
10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
10000pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names490-10892-2
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603X103K5RACTUKEMET110,411399-5346-1-ND$0.34000Direct
C0603X103K5REC7867KEMET3,821399-14181-1-ND$0.22000Direct
C1608X7R1H103K080AETDK Corporation124,515445-15925-1-ND$0.19000Direct
CS0603KRX7R9BB103Yageo3,541311-3582-1-ND$0.11000Direct
06035C103KAZ2AAVX Corporation55,209478-3532-1-ND$0.23000Direct