%2015.jpg)
GR442QR73D152KW01K | ||
---|---|---|
Digi-Key Part Number | 490-GR442QR73D152KW01KTR-ND - Tape & Reel (TR) 490-GR442QR73D152KW01KCT-ND - Cut Tape (CT) 490-GR442QR73D152KW01KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GR442QR73D152KW01K | |
Description | CAP CER 1500PF 2KV X7R 1808 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | GR442QR73D152KW01L |
Design Resources | GR442QR73D152KW01K SimSurfing Design Tool |
HTML Datasheet | GR442QR73D152KW01L |
EDA Models | |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.30700 | $3.07 |
50 | $0.23200 | $11.60 |
100 | $0.20210 | $20.21 |
500 | $0.14968 | $74.84 |
1,000 | $0.12723 | $127.23 |
2,500 | $0.11974 | $299.35 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.10478 | $838.24 |
16,000 | $0.10291 | $1,646.56 |
24,000 | $0.10104 | $2,424.96 |
56,000 | $0.09729 | $5,448.24 |
Attribute | Description |
---|---|
Other Names | 490-GR442QR73D152KW01KCT 490-GR442QR73D152KW01KTR 490-GR442QR73D152KW01KDKR |
Standard Package | 8,000 |