GJM0335C0J220JB01D | |
---|---|
DigiKey Part Number | 490-6068-2-ND - Tape & Reel (TR) 490-6068-1-ND - Cut Tape (CT) 490-6068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C0J220JB01D |
Description | CAP CER 22PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C0J220JB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03000 | $0.30 |
100 | $0.01790 | $1.79 |
1,000 | $0.01187 | $11.87 |
2,500 | $0.01030 | $25.75 |
5,000 | $0.00932 | $46.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00542 | $81.30 |
30,000 | $0.00536 | $160.80 |
45,000 | $0.00533 | $239.85 |
75,000 | $0.00529 | $396.75 |
105,000 | $0.00527 | $553.35 |
150,000 | $0.00525 | $787.50 |
375,000 | $0.00521 | $1,953.75 |
750,000 | $0.00518 | $3,885.00 |
1,500,000 | $0.00515 | $7,725.00 |