EKDMGN04

EKDMGN04-KIT

Digi-Key Part Number
490-17337-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
EKDMGN04-KIT
Supplier
Description
KIT NOISE FILTER FOR HIGH CURREN
Detailed Description
Common Mode Chokes, EMI/RFI Filters (LC, RC Networks), Ferrite Beads and Chips Kit 251 Pieces (40 Values - Mixed Quantities) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
-
Part Status
Obsolete
Kit Type
Common Mode Chokes, EMI/RFI Filters (LC, RC Networks), Ferrite Beads and Chips
Quantity
251 Pieces (40 Values - Mixed Quantities)
Mounting Type
Surface Mount
Packages Included
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
490-17337
EKDMGN04-KIT-ND
Standard Package1
Kit Contents
Part No.Description
NFE31PT222Z1E9LFILTER LC(T) 2200PF SMD
BNX022-01LFILTER LC 1UF SMD
BLM31SN500SN1LFERRITE BEAD 50 OHM 1206 1LN
BNX023-01LFILTER LC 1UF SMD
NFE61PT472C1H9LFILTER LC(T) 4700PF SMD