
ECASD41E226M040KA0 | ||
---|---|---|
Digi-Key Part Number | 490-ECASD41E226M040KA0TR-ND - Tape & Reel (TR) 490-ECASD41E226M040KA0CT-ND - Cut Tape (CT) 490-ECASD41E226M040KA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECASD41E226M040KA0 | |
Description | CAP ALUM POLY 22UF 20% 25V SMD | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | ECASD41E226M040KA0 SimSurfing Design Tool |
PCN Obsolescence/ EOL | ECAS Series EOL/Obs 28/Feb/2022 |
HTML Datasheet | |
Part Numbering Guide | ECAS Series Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.32900 | $13.29 |
50 | $1.22100 | $61.05 |
100 | $1.01240 | $101.24 |
500 | $0.81398 | $406.99 |
1,000 | $0.71223 | $712.23 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68679 | $2,060.37 |
6,000 | $0.66136 | $3,968.16 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ECASD31E226M040KA0 | Murata Electronics | 8,563 | 490-ECASD31E226M040KA0CT-ND | $1.64000 | MFR Recommended |
226XMPL025MG19 | Cornell Dubilier / Illinois Capacitor | 2,000 | 1572-226XMPL025MG19CT-ND | $3.76000 | Similar |
Attribute | Description |
---|---|
Other Names | 490-ECASD41E226M040KA0CT 490-ECASD41E226M040KA0DKR 490-ECASD41E226M040KA0TR |
Standard Package | 3,000 |