USD

DXP18C Series 0603
DXP18CN7515TL
Digi-Key Part Number
490-7986-2-ND - Tape & Reel (TR)
490-7986-1-ND - Cut Tape (CT)
490-7986-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DXP18CN7515TL
Supplier
Description
RF DIR COUPLER 50MHZ-870MHZ 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Directional Coupler
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
50MHz ~ 870MHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
1.5dB
Power - Max
20dBm
Isolation
20dB
Return Loss
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,697 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-7986-2
DXP18CN7515TL-ND
Standard Package5,000