DSS1NB32A103Q55B

DigiKey Part Number
DSS1NB32A103Q55B-ND
Manufacturer
Manufacturer Product Number
DSS1NB32A103Q55B
Description
FILTER LC 0.01UF 2A 10% TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 6 A Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bag
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.335" L x 0.138" W (8.50mm x 3.50mm)
Height
0.295" (7.50mm)
Base Product Number