USD

0302 (0806 Metric) 4 Lead
0302 (0806 Metric) 4 Lead
DLP0NS Series End
DLP0NS Series Side
DLP0NSN900HL2L
Digi-Key Part Number
490-5151-2-ND - Tape & Reel (TR)
490-5151-1-ND - Cut Tape (CT)
490-5151-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DLP0NSN900HL2L
Supplier
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 3.75Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.75Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 4 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,450 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.