DEM8045Z-330M=P3 is available for purchase but is not normally stocked.

Available Substitutes:
MFG_DEM8045Z-3R3N=P3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM8045Z-330M=P3

Digi-Key Part Number
490-DEM8045Z-330M=P3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DEM8045Z-330M=P3
Description
IND AUTO 33UH 3131 FERRITE CORE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 132mOhm Max Nonstandard
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.41222$412.22
Manufacturers Standard Package
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRN8040HA-330MBourns Inc.1,000118-SRN8040HA-330MCT-ND$0.81000Similar
Additional Resources
AttributeDescription
Other Names490-DEM8045Z-330M=P3TR
Standard Package1,000