USD

CSTLS-G Series
CSTLS-G Series
CSTLS-G Series Side 1
CSTLS-G Series Side 2
CSTLS3M58G53-A0
Digi-Key Part Number
490-16666-1-ND - Cut Tape (CT)
490-16666-3-ND - Tape & Box (TB)
Manufacturer
Murata Electronics
Manufacturer Product Number
CSTLS3M58G53-A0
Supplier
Description
CERAMIC RES 3.5800MHZ 15PF T/H
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
3.58MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Ceramic
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315"" L x 0.118"" W (8.00mm x 3.00mm)
Height
0.236"" (6.00mm)
Frequency
3.58MHz
Capacitance
15pF
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,564 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
490-16666-3
CSTLS3M58G53-A0-ND
Standard Package2,000