USD

Ceralock Series_3-SMD
Ceralock Series_3-SMD
CSTCR-G Side 2
CSTCR-G Top
CSTCR7M37G53-R0
Digi-Key Part Number
490-7867-2-ND - Tape & Reel (TR)
490-7867-1-ND - Cut Tape (CT)
490-7867-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
CSTCR7M37G53-R0
Supplier
Description
CERAMIC RES 7.3700MHZ 15PF SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
7.37MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177"" L x 0.079"" W (4.50mm x 2.00mm)
Height
0.047"" (1.19mm)
Frequency
7.37MHz
Capacitance
15pF
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,259 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-7867-2
CSTCR7M37G53-R0-ND
Standard Package3,000