CSTCR6M00G53A-R0 is Obsolete and no longer manufactured.
Similar

CSTCR6M00G53A-R0 | ||
---|---|---|
Digi-Key Part Number | CSTCR6M00G53A-R0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CSTCR6M00G53A-R0 | |
Description | CER RESONATOR SMD | |
Detailed Description | Resonator Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | CERALOCK® Series Appl Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CSTCR6M00G55B-R0 | Murata Electronics | 2,386 | 490-7865-1-ND | $0.30000 | Similar |