CR2450W-HO5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8,017
Unit Price: $1.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 480
Unit Price: $2.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,821
Unit Price: $2.00000
Datasheet

CR2450W-HO5

DigiKey Part Number
490-CR2450W-HO5-ND
Manufacturer
Manufacturer Product Number
CR2450W-HO5
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
1mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.46100$14.61
50$1.28420$64.21
100$1.21490$121.49
250$1.12900$282.25
500$1.10000$550.00
Manufacturers Standard Package