SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

CR2450

DigiKey Part Number
490-18648-ND
Manufacturer
Manufacturer Product Number
CR2450
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
200µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
In-Stock: 4,785
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.71600$7.16
50$0.62940$31.47
100$0.59540$59.54
250$0.55328$138.32
900$0.49939$449.45
1,800$0.47247$850.45
2,700$0.45740$1,234.98
5,400$0.43277$2,336.96
Manufacturers Standard Package