


CR2032R-HE1 | |
---|---|
DigiKey Part Number | 490-CR2032R-HE1-ND |
Manufacturer | |
Manufacturer Product Number | CR2032R-HE1 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 50mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.67300 | $16.73 |
50 | $1.47100 | $73.55 |
100 | $1.39160 | $139.16 |
250 | $1.29316 | $323.29 |
500 | $1.22346 | $611.73 |
1,000 | $1.15754 | $1,157.54 |
2,500 | $1.07590 | $2,689.75 |
5,000 | $1.01804 | $5,090.20 |