USD

Obsolete item.
CBLS25-C

CBLS9C

Digi-Key Part Number
CBLS9C-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
CBLS9C
Supplier
Description
CABLE ASSEMBLY
Detailed Description
Conductor Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Cable Type
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Note
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
Additional Resources
AttributeDescription
Standard Package1