USD

BNX02
BNX02
4-SMD, No Lead
BNX026H01L
Digi-Key Part Number
490-12523-2-ND - Tape & Reel (TR)
490-12523-1-ND - Cut Tape (CT)
490-12523-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BNX026H01L
Supplier
Description
FILTER LC 10UF SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 10µF 20 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 50kHz ~ 1GHz
Resistance - Channel (Ohms)
0.00043
Values
C = 10µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Automotive
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.146" (3.70mm)
Number of Channels
2
Current
20 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,139 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.