USD

cms-photo-not-available
BLM31KN801BH1L
Digi-Key Part Number
490-18088-2-ND - Tape & Reel (TR)
490-18088-1-ND - Cut Tape (CT)
490-18088-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM31KN801BH1L
Supplier
Description
800OHM DCR MAX 1.7) A RATED CURR
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1 Power Line Ferrite Bead 1206 (3216 Metric) 1.7A 50mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071"" (1.80mm)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Number of Lines
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,845 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-18088-2
Standard Package2,500