USD

Version no longer manufactured. See Alternate Package or Substitute options.
BLM31K Series

BLM31KN271SH1K

Digi-Key Part Number
BLM31KN271SH1K-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM31KN271SH1K
Supplier
Description
FERRITE BEAD 270 OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
270 Ohms @ 100MHz Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Filter Type
Power Line
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
16mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071"" (1.80mm)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Impedance @ Frequency
270 Ohms @ 100MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Available To Order

Additional Resources
AttributeDescription
Standard Package8,000