USD

cms-photo-not-available
BLM18PG600SZ1D
Digi-Key Part Number
490-17667-2-ND - Tape & Reel (TR)
490-17667-1-ND - Cut Tape (CT)
490-17667-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18PG600SZ1D
Supplier
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037"" (0.95mm)
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Number of Lines
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,944 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-17667-2
Standard Package4,000