USD

0603(1608)
0603(1608)
BLM18 Series Top
BLM18(A,B,E,H,P,R) Series Side
BLM18PG300SN1D
Digi-Key Part Number
490-1035-2-ND - Tape & Reel (TR)
490-1035-1-ND - Cut Tape (CT)
490-1035-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18PG300SN1D
Supplier
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Power Line Ferrite Bead 0603 (1608 Metric) 1A 50mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

125,304 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.07600$0.76
25$0.06920$1.73
50$0.06220$3.11
100$0.04550$4.55
250$0.03312$8.28
500$0.03036$15.18
1,000$0.02622$26.22
Additional Resources
AttributeDescription
Other Names
490-1035-2
BLM11P300SPT
Standard Package4,000