USD

0603(1608)
0603(1608)
BLM18 Series Top
BLM18(A,B,E,H,P,R) Series Side
BLM18PG181SN1D
Digi-Key Part Number
490-5263-2-ND - Tape & Reel (TR)
490-5263-1-ND - Cut Tape (CT)
490-5263-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM18PG181SN1D
Supplier
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
180 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037"" (0.95mm)
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

328,483 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-5263-2
BLM18PG181SN1D-ND
Standard Package4,000