USD

Ceramic Capacitor
Ceramic Capacitor
BLM15 Series Side
BLM15 Series Top
BLM15PX331SN1D
Digi-Key Part Number
490-11022-2-ND - Tape & Reel (TR)
490-11022-1-ND - Cut Tape (CT)
490-11022-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM15PX331SN1D
Supplier
Description
FERRITE BEAD 330 OHM 0402 1LN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Ferrite Bead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

86,402 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-11022-2
BLM15PX331SN1D-ND
Standard Package10,000