USD

Ceramic Capacitor
Ceramic Capacitor
BLM15 Series Side
BLM15 Series Top

BLM15BD471SN1D

Digi-Key Part Number
490-5194-2-ND - Tape & Reel (TR)
490-5194-1-ND - Cut Tape (CT)
490-5194-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM15BD471SN1D
Supplier
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
470 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022"" (0.55mm)
Size / Dimension
0.039"" L x 0.022"" W (1.00mm x 0.55mm)
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

10,423 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-5194-2
Standard Package10,000