USD

New Product New Product
cms-photo-not-available
#A1313B-0031GRG=P3
Digi-Key Part Number
490-#A1313B-0031GRG=P3TR-ND - Tape & Reel (TR)
490-#A1313B-0031GRG=P3DKR-ND
490-#A1313B-0031GRG=P3CT-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
#A1313B-0031GRG=P3
Supplier
Description
VARIABLE TYPE IND SMD AUTOMOTIVE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Adjustable Inductors 54 @ 100MHz 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
-
-
Part Status
Active
Q @ Freq
54 @ 100MHz
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.220"" L x 0.220"" W (5.60mm x 5.60mm)
Height
0.236"" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

750 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names490-#A1313B-0031GRG=P3TR
Standard Package750