USD

New Product New Product
cms-photo-not-available
#A1313B-0029GGH=P3
Digi-Key Part Number
490-#A1313B-0029GGH=P3TR-ND - Tape & Reel (TR)
490-#A1313B-0029GGH=P3CT-ND - Cut Tape (CT)
490-#A1313B-0029GGH=P3DKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
#A1313B-0029GGH=P3
Supplier
Description
VARIABLE TYPE IND SMD AUTOMOTIVE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Adjustable Inductors 72 @ 100MHz 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Q @ Freq
72 @ 100MHz
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.220" L x 0.220" W (5.60mm x 5.60mm)
Height
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package750