USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
1155EA-0001=P3

1155EA-0001=P3

Digi-Key Part Number
490-16512-2-ND - Tape & Reel (TR)
490-16512-1-ND - Cut Tape (CT)
490-16512-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
1155EA-0001=P3
Supplier
Description
FIXED IND 10UH 3A 25 MOHM SMD
Detailed Description
Unshielded Wirewound Inductor 25mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
7.2A
Shielding
Unshielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.563" L x 0.524" W (14.30mm x 13.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Inductance
10 µH
Current Rating (Amps)
3 A
Inductance Frequency - Test
100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8504.50.8000
In Stock: 1

Additional Resources
AttributeDescription
Other Names490-16512-2
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDE1006A-100MBourns Inc.345SDE1006A-100MCT-ND$0.97000Similar