USD

ZRB18AR61C106ME01L

ZRB15XR61A475ME01D

Digi-Key Part Number
490-10984-2-ND - Tape & Reel (TR)
490-10984-1-ND - Cut Tape (CT)
490-10984-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
ZRB15XR61A475ME01D
Supplier
Description
CAP CER 4.7UF 10V X5R 0402
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Derating Recommended, Interposer Termination
Ratings
-
Applications
Acoustic Noise Reduction
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031"" (0.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

166,147 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-10984-2
Standard Package8,000