XRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGB27M000F3A00R0

Digi-Key Part Number
490-12147-2-ND - Tape & Reel (TR)
490-12147-1-ND - Cut Tape (CT)
490-12147-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
XRCGB27M000F3A00R0
Supplier
Description
CRYSTAL 27.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
27 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.45800$4.58
50$0.41220$20.61
100$0.36640$36.64
500$0.34808$174.04
1,000$0.29312$293.12
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27480$824.40
6,000$0.26564$1,593.84
15,000$0.25648$3,847.20