USD

0805(2012Metric);RA

PRG21AR420MS1RA

Digi-Key Part Number
490-14327-2-ND - Tape & Reel (TR)
490-14327-1-ND - Cut Tape (CT)
490-14327-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
PRG21AR420MS1RA
Supplier
Description
PTC RESET FUSE 20V 54MA 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Ceramic PTC Resettable Fuse 20V 54mA Ih Surface Mount 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
20V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043"" (1.10mm)
Lead Spacing
-
Approval Agency
-
Current - Max
590mA
Current - Hold (Ih) (Max)
54mA
Current - Trip (It)
100mA
Resistance - 25°C (Typ)
42 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
490-14327-2
PRG21AR420MS1RA-ND
490-14327-1
490-14327-6
Standard Package4,000