PKLCS1212E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKLCS1212E Series
PKLCS1212E24A0-R1
PKLCS1212E24A0-R1

PKLCS1212E24A0-R1

Digi-Key Part Number
490-5958-2-ND - Tape & Reel (TR)
490-5958-1-ND - Cut Tape (CT)
490-5958-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
PKLCS1212E24A0-R1
Supplier
Description
BUZZER PIEZO 1.5V 12X12MM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V - 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
12.5V (Max)
Frequency
2.4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9041
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.91528$915.28
2,000$0.89325$1,786.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.67300$16.73
25$1.57800$39.45
100$1.34450$134.45
250$1.26248$315.62
500$1.10466$552.33
Digi-Reel®
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.67300$16.73
25$1.57800$39.45
100$1.34450$134.45
250$1.26248$315.62
500$1.10466$552.33
Additional Resources
AttributeDescription
Other Names
PKLCS1212E24A0R1
490-5958-6
490-5958-1
490-5958-2
Standard Package1,000