MM8930-2600RJ4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8930-2600RJ4

Digi-Key Part Number
490-12806-2-ND - Tape & Reel (TR)
490-12806-1-ND - Cut Tape (CT)
490-12806-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
MM8930-2600RJ4
Supplier
Description
CONN SWH RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
SWH Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
SWH
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Center Contact Material
-
Voltage Rating
30 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30300$3.03
25$0.26680$6.67
50$0.24500$12.25
100$0.23540$23.54
250$0.21144$52.86
500$0.20180$100.90
1,000$0.16818$168.18
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15376$615.04
8,000$0.13454$1,076.32