8030 series

MM8030-2600RJ3

Digi-Key Part Number
490-5759-2-ND - Tape & Reel (TR)
490-5759-1-ND - Cut Tape (CT)
490-5759-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
MM8030-2600RJ3
Supplier
Description
CONN SWG RCPT STR 50 OHM SMD
Detailed Description
SWG Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
SWG
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
11 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Center Contact Material
-
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
0.5dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Other Names
490-5759-2
490-5759-1
MM80302600RJ3
490-5759-6
Standard Package3,000