5829 series connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5829-2700RJ4

Digi-Key Part Number
490-5894-2-ND - Tape & Reel (TR)
490-5894-1-ND - Cut Tape (CT)
490-5894-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
MM5829-2700RJ4
Supplier
Description
CONN JSC RCPT STR 50 OHM SMD
Detailed Description
JSC Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Style
JSC
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10461$418.44