MM4829-2702

MM4829-2702RB0

Digi-Key Part Number
490-8448-2-ND - Tape & Reel (TR)
490-8448-1-ND - Cut Tape (CT)
490-8448-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
MM4829-2702RB0
Supplier
Description
CONN HSC RCPT STR 50 OHM SMD
Detailed Description
HSC Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Style
HSC
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Copper Alloy
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Center Contact Material
Copper Alloy
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.09256$925.60
Additional Resources
AttributeDescription
Other Names
490-8448-6
490-8448-2
MM4829-2702RB0-ND
490-8448-1
Standard Package10,000