USD

LQW2BA Series

LQW2BAN15NG00L

Digi-Key Part Number
490-16021-2-ND - Tape & Reel (TR)
490-16021-1-ND - Cut Tape (CT)
490-16021-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW2BAN15NG00L
Supplier
Description
FIXED IND 15NH 1.5A 120MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Unshielded Wirewound Inductor 120mOhm Max 0805 (2015 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Tolerance
±2%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
70 @ 500MHz
Frequency - Self Resonant
1.94GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Inductance
15 nH
Current Rating (Amps)
1.5 A
Inductance Frequency - Test
250 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.42300$4.23
25$0.39280$9.82
50$0.33240$16.62
100$0.30220$30.22
250$0.28412$71.03
500$0.25388$126.94
1,000$0.20553$205.53
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.22609$452.18
Additional Resources
AttributeDescription
Other Names490-16021-2
Standard Package2,000