LQW15A

LQW15AN9N0G80D

Digi-Key Part Number
490-14715-2-ND - Tape & Reel (TR)
490-14715-1-ND - Cut Tape (CT)
490-14715-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN9N0G80D
Supplier
Description
FIXED IND 9NH 1.42A 70 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
9 nH Unshielded Wirewound Inductor 1.42 A 70mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
9 nH
Tolerance
±2%
Current Rating (Amps)
1.42 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.23800$2.38
25$0.21120$5.28
50$0.17960$8.98
100$0.15840$15.84
250$0.14520$36.30
500$0.13200$66.00
1,000$0.11088$110.88
2,500$0.09504$237.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08448$844.80
Additional Resources
AttributeDescription
Other Names
490-14715-2
490-14715-1
LQW15AN9N0G80D-ND
490-14715-6
Standard Package10,000