LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN91NG00D

Digi-Key Part Number
490-6853-2-ND - Tape & Reel (TR)
490-6853-1-ND - Cut Tape (CT)
490-6853-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN91NG00D
Supplier
Description
FIXED IND 91NH 125MA 2.38OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
91 nH Unshielded Wirewound Inductor 125 mA 2.38Ohm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
91 nH
Tolerance
±2%
Current Rating (Amps)
125 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.38Ohm Max
Q @ Freq
20 @ 150MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05808$580.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.16300$1.63
25$0.14520$3.63
50$0.12340$6.17
100$0.10890$10.89
250$0.09984$24.96
500$0.09076$45.38
1,000$0.07623$76.23
2,500$0.06534$163.35
Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.16300$1.63
25$0.14520$3.63
50$0.12340$6.17
100$0.10890$10.89
250$0.09984$24.96
500$0.09076$45.38
1,000$0.07623$76.23
2,500$0.06534$163.35
Additional Resources
AttributeDescription
Other Names
490-6853-6
LQW15AN91NG00D-ND
490-6853-1
490-6853-2
Standard Package10,000