LQW15A

LQW15AN5N9C80D

Digi-Key Part Number
490-7664-2-ND - Tape & Reel (TR)
490-7664-1-ND - Cut Tape (CT)
490-7664-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN5N9C80D
Supplier
Description
FIXED IND 5.9NH 1.77A 40MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
5.9 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
5.9 nH
Tolerance
±0.2nH
Current Rating (Amps)
1.77 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35600$3.56
25$0.31200$7.80
50$0.26720$13.36
100$0.24500$24.50
250$0.22276$55.69
500$0.20938$104.69
1,000$0.16038$160.38
2,500$0.15147$378.68
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07656$765.60
Additional Resources
AttributeDescription
Other Names
490-7664-2
490-7664-1
490-7664-6
Standard Package10,000