USD

LQW15A

LQW15AN5N1D00D

Digi-Key Part Number
490-1140-2-ND - Tape & Reel (TR)
490-1140-1-ND - Cut Tape (CT)
490-1140-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN5N1D00D
Supplier
Description
FIXED IND 5.1NH 600MA 120MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
5.1 nH Unshielded Wirewound Inductor 600 mA 120mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Tolerance
±0.5nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Inductance
5.1 nH
Current Rating (Amps)
600 mA
Inductance Frequency - Test
100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13500$1.35
25$0.12000$3.00
50$0.10200$5.10
100$0.09000$9.00
250$0.08248$20.62
500$0.07500$37.50
1,000$0.06300$63.00
2,500$0.05400$135.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05040$504.00
Additional Resources
AttributeDescription
Other Names
490-1140-2
LQW1005A5N1D00T1
Standard Package10,000