LQW15A

LQW15AN4N9D80D

Digi-Key Part Number
490-7651-2-ND - Tape & Reel (TR)
490-7651-1-ND - Cut Tape (CT)
490-7651-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN4N9D80D
Supplier
Description
FIXED IND 4.9NH 1.2A 71 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4.9 nH Unshielded Wirewound Inductor 1.2 A 71mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
4.9 nH
Tolerance
±0.5nH
Current Rating (Amps)
1.2 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
71mOhm Max
Q @ Freq
27 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35200$3.52
25$0.30760$7.69
50$0.26360$13.18
100$0.24170$24.17
250$0.21972$54.93
500$0.20654$103.27
1,000$0.15820$158.20
2,500$0.14941$373.52
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07392$739.20
Additional Resources
AttributeDescription
Other Names
490-7651-6
490-7651-1
490-7651-2
Standard Package10,000