LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N9D00D

Digi-Key Part Number
490-8439-2-ND - Tape & Reel (TR)
490-8439-1-ND - Cut Tape (CT)
490-8439-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN2N9D00D
Supplier
Description
FIXED IND 2.9NH 750MA 70MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.9 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
2.9 nH
Tolerance
±0.5nH
Current Rating (Amps)
750 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04843$484.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15000$1.50
25$0.13320$3.33
50$0.11320$5.66
100$0.09990$9.99
250$0.09156$22.89
500$0.08324$41.62
1,000$0.06992$69.92
2,500$0.05994$149.85
Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15000$1.50
25$0.13320$3.33
50$0.11320$5.66
100$0.09990$9.99
250$0.09156$22.89
500$0.08324$41.62
1,000$0.06992$69.92
2,500$0.05994$149.85
Additional Resources
AttributeDescription
Other Names
490-8439-6
490-8439-1
490-8439-2
LQW15AN2N9D00D-ND
Standard Package10,000