LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN1N5C00D

Digi-Key Part Number
490-6783-2-ND - Tape & Reel (TR)
490-6783-1-ND - Cut Tape (CT)
490-6783-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN1N5C00D
Supplier
Description
FIXED IND 1.5NH 1A 30 MOHM SMD
Manufacturer Standard Lead Time
15
Detailed Description
1.5 nH Unshielded Wirewound Inductor 1 A 30mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Murata Electronics
Series
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
1.5 nH
Tolerance
±0.2nH
Current Rating (Amps)
1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
10 @ 250MHz
Frequency - Self Resonant
18GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05544$554.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15600$1.56
25$0.13840$3.46
50$0.11780$5.89
100$0.10400$10.40
250$0.09528$23.82
500$0.08662$43.31
1,000$0.07276$72.76
2,500$0.06237$155.93
Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15600$1.56
25$0.13840$3.46
50$0.11780$5.89
100$0.10400$10.40
250$0.09528$23.82
500$0.08662$43.31
1,000$0.07276$72.76
2,500$0.06237$155.93
Other Names
LQW15AN1N5C00D-ND
490-6783-6
490-6783-2
490-6783-1
Standard Package10,000