USD

LQP03TG - 0201 (0603 Metric)

LQP03TG5N1H02D

Digi-Key Part Number
490-14705-2-ND - Tape & Reel (TR)
490-14705-1-ND - Cut Tape (CT)
490-14705-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQP03TG5N1H02D
Supplier
Description
FIXED IND 5.1NH 250MA 720MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
5.1 nH Unshielded Thick Film Inductor 250 mA 720mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Non-Magnetic
Tolerance
±3%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Inductance
5.1 nH
Current Rating (Amps)
250 mA
Inductance Frequency - Test
500 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
25$0.02760$0.69
50$0.02440$1.22
100$0.02070$2.07
250$0.01828$4.57
500$0.01674$8.37
1,000$0.01431$14.31
2,500$0.01279$31.97
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01035$155.25
30,000$0.00974$292.20
Additional Resources
AttributeDescription
Other Names
490-14705-2
LQP03TG5N1H02D-ND
Standard Package15,000