USD

LQP03TG - 0201 (0603 Metric)

LQP03TG4N3J02D

Digi-Key Part Number
490-12928-2-ND - Tape & Reel (TR)
490-12928-1-ND - Cut Tape (CT)
490-12928-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQP03TG4N3J02D
Supplier
Description
FIXED IND 4.3NH 300MA 580MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4.3 nH Unshielded Thick Film Inductor 300 mA 580mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Non-Magnetic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Inductance
4.3 nH
Current Rating (Amps)
300 mA
Inductance Frequency - Test
500 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00893$133.95
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
25$0.02240$0.56
50$0.02000$1.00
100$0.01700$1.70
250$0.01500$3.75
500$0.01376$6.88
1,000$0.01175$11.75
2,500$0.01050$26.25
Additional Resources
AttributeDescription
Other Names
490-12928-2
LQP03TG4N3J02D-ND
Standard Package15,000