USD

LQP03TG - 0201 (0603 Metric)

LQP03TG1N0B02D

Digi-Key Part Number
490-16873-2-ND - Tape & Reel (TR)
490-16873-1-ND - Cut Tape (CT)
490-16873-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQP03TG1N0B02D
Supplier
Description
FIXED IND 1NH 600MA 150 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Non-Magnetic
Tolerance
±0.1nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Inductance
1 nH
Current Rating (Amps)
600 mA
Inductance Frequency - Test
500 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
25$0.02760$0.69
50$0.02440$1.22
100$0.02070$2.07
250$0.01828$4.57
500$0.01674$8.37
1,000$0.01431$14.31
2,500$0.01279$31.97
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01035$155.25
30,000$0.00974$292.20
Additional Resources
AttributeDescription
Other Names
490-16873-2
LQP03TG1N0B02D-ND
Standard Package15,000