USD

LQP03TG - 0201 (0603 Metric)

LQP03TG13NH02D

Digi-Key Part Number
490-14894-2-ND - Tape & Reel (TR)
490-14894-1-ND - Cut Tape (CT)
490-14894-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQP03TG13NH02D
Supplier
Description
FIXED IND 13NH 170MA 1.82OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Unshielded Thick Film Inductor 1.82Ohm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Non-Magnetic
Tolerance
±3%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.82Ohm Max
Frequency - Self Resonant
3.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Inductance
13 nH
Current Rating (Amps)
170 mA
Inductance Frequency - Test
500 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
25$0.02760$0.69
50$0.02440$1.22
100$0.02070$2.07
250$0.01828$4.57
500$0.01674$8.37
1,000$0.01431$14.31
2,500$0.01279$31.97
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01035$155.25
30,000$0.00974$292.20
Additional Resources
AttributeDescription
Other Names490-14894-2
Standard Package15,000