0603 PKG
0603 PKG
LQG18H Series Top
LQG18H Series End

LQG18HN18NJ00D

Digi-Key Part Number
490-6577-2-ND - Tape & Reel (TR)
490-6577-1-ND - Cut Tape (CT)
490-6577-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQG18HN18NJ00D
Supplier
Description
FIXED IND 18NH 350MA 450MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Unshielded Multilayer Inductor 450mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Air
Inductance
18 nH
Tolerance
±5%
Current Rating (Amps)
350 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
2.6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.17600$1.76
25$0.15680$3.92
50$0.13320$6.66
100$0.11750$11.75
250$0.10772$26.93
500$0.09792$48.96
1,000$0.08225$82.25
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07050$282.00
8,000$0.06658$532.64
Additional Resources
AttributeDescription
Other Names
490-6577-2
490-6577-1
490-6577-6
LQG18HN18NJ00D-ND
Standard Package4,000